ASVMPALP-156.2500MHZ-XR-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 4,08883 €
Datasheet
New at DigiKey
Image for ASVMPALP-156.2500MHZ-XR-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASVMPALP-156.2500MHZ-XR-T

DigiKey Part Number
535-ASVMPALP-156.2500MHZ-XR-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASVMPALP-156.2500MHZ-XR-T
Description
MEMS OSC 156.2500MHZ SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
50mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
23mA
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASVMPALP-156.2500MHZ-XJ-TAbracon LLC0535-ASVMPALP-156.2500MHZ-XJ-TTR-ND4,08883 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,90298 €3.902,98 €
Manufacturers Standard Package
Unit Price without VAT:3,90298 €
Unit Price with VAT:4,64455 €