



ASVMB-25.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11257-2-ND - Tape & Reel (TR) 535-11257-1-ND - Cut Tape (CT) 535-11257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVMB-25.000MHZ-XY-T |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMB-25.000MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 4-QFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 3,21500 € | 32,15 € |
| 25 | 3,04000 € | 76,00 € |
| 50 | 2,91420 € | 145,71 € |
| 100 | 2,79370 € | 279,37 € |
| 250 | 2,71296 € | 678,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,40331 € | 2.403,31 € |
| 2.000 | 2,32875 € | 4.657,50 € |
| 3.000 | 2,27222 € | 6.816,66 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |











