
ASVMB-16.777216MHZ | |
|---|---|
DigiKey Part Number | 6290-ASVMB-16.777216MHZ-ND |
Manufacturer | |
Manufacturer Product Number | ASVMB-16.777216MHZ |
Description | MEMs Osc 16.777216 MHz CMOS 7050 |
Customer Reference | |
Detailed Description | 16.777216 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability 50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 15µA |
Output CMOS |

