


ASV2-40.000MHZ-R-L1-T | |
|---|---|
DigiKey Part Number | 535-ASV2-40.000MHZ-R-L1-TTR-ND - Tape & Reel (TR) 535-ASV2-40.000MHZ-R-L1-TCT-ND - Cut Tape (CT) 535-ASV2-40.000MHZ-R-L1-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV2-40.000MHZ-R-L1-T |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV2-40.000MHZ-R-L1-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,17500 € | 11,75 € |
| 25 | 1,11160 € | 27,79 € |
| 50 | 1,06580 € | 53,29 € |
| 100 | 1,02160 € | 102,16 € |
| 250 | 0,96612 € | 241,53 € |
| 500 | 0,92616 € | 463,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88788 € | 887,88 € |
| 2.000 | 0,85122 € | 1.702,44 € |
| 3.000 | 0,83048 € | 2.491,44 € |
| 5.000 | 0,80510 € | 4.025,50 € |
| 7.000 | 0,78882 € | 5.521,74 € |
| 10.000 | 0,77192 € | 7.719,20 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

