14.7456 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.7456 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASV2-14.7456MHZ-R-L1-T

DigiKey Part Number
535-ASV2-14.7456MHZ-R-L1-TTR-ND - Tape & Reel (TR)
535-ASV2-14.7456MHZ-R-L1-TCT-ND - Cut Tape (CT)
535-ASV2-14.7456MHZ-R-L1-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASV2-14.7456MHZ-R-L1-T
Description
XTAL OSC XO 14.7456MHZ HCMOS SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASV2-14.7456MHZ-R-L1-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-10°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
7mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
101,07000 €10,70 €
251,01240 €25,31 €
500,97020 €48,51 €
1000,93010 €93,01 €
2500,87964 €219,91 €
5000,84324 €421,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,80840 €808,40 €
2.0000,77501 €1.550,02 €
3.0000,75613 €2.268,39 €
5.0000,73301 €3.665,05 €
7.0000,71818 €5.027,26 €
10.0000,70280 €7.028,00 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €