
ASV-8.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASV-8.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASV-8.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASV-8.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-8.000MHZ-LC-T |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-8.000MHZ-LC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5.08) |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,83760 € | 20,94 € |
| 50 | 0,80300 € | 40,15 € |
| 100 | 0,76980 € | 76,98 € |
| 250 | 0,72792 € | 181,98 € |
| 500 | 0,69780 € | 348,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66896 € | 668,96 € |
| 2.000 | 0,64132 € | 1.282,64 € |
| 3.000 | 0,62569 € | 1.877,07 € |
| 5.000 | 0,60655 € | 3.032,75 € |
| 7.000 | 0,59427 € | 4.159,89 € |
| 10.000 | 0,58154 € | 5.815,40 € |
| 12.000 | 0,57514 € | 6.901,68 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

