


ASV-3.6864MHZ-EC-T | |
|---|---|
DigiKey Part Number | 535-14461-2-ND - Tape & Reel (TR) 535-14461-1-ND - Cut Tape (CT) 535-14461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-3.6864MHZ-EC-T |
Description | XTAL OSC XO 3.6864MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-3.6864MHZ-EC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5.08) |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,26500 € | 12,65 € |
| 25 | 1,19600 € | 29,90 € |
| 50 | 1,14640 € | 57,32 € |
| 100 | 1,09900 € | 109,90 € |
| 250 | 1,03928 € | 259,82 € |
| 500 | 0,99634 € | 498,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95517 € | 955,17 € |
| 2.000 | 0,91574 € | 1.831,48 € |
| 3.000 | 0,89344 € | 2.680,32 € |
| 5.000 | 0,86613 € | 4.330,65 € |
| 7.000 | 0,84862 € | 5.940,34 € |
| 10.000 | 0,83045 € | 8.304,50 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

