


ASV-2.048MHZ-ERS-T | |
|---|---|
DigiKey Part Number | 535-14457-2-ND - Tape & Reel (TR) 535-14457-1-ND - Cut Tape (CT) 535-14457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-2.048MHZ-ERS-T |
Description | XTAL OSC XO 2.0480MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.048 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-2.048MHZ-ERS-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5.08) |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,98560 € | 24,64 € |
| 50 | 0,94480 € | 47,24 € |
| 100 | 0,90570 € | 90,57 € |
| 250 | 0,85644 € | 214,11 € |
| 500 | 0,82102 € | 410,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78709 € | 787,09 € |
| 2.000 | 0,75458 € | 1.509,16 € |
| 3.000 | 0,73619 € | 2.208,57 € |
| 5.000 | 0,71369 € | 3.568,45 € |
| 7.000 | 0,69925 € | 4.894,75 € |
| 10.000 | 0,68427 € | 6.842,70 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

