


ASV-1.8432MHZ-E-T | |
|---|---|
DigiKey Part Number | 535-10062-2-ND - Tape & Reel (TR) 535-10062-1-ND - Cut Tape (CT) 535-10062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-1.8432MHZ-E-T |
Description | XTAL OSC XO 1.8432MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-1.8432MHZ-E-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Base Resonator | ||
Type | ||
Frequency | 1.8432 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,01300 € | 10,13 € |
| 25 | 0,95840 € | 23,96 € |
| 50 | 0,91880 € | 45,94 € |
| 100 | 0,88070 € | 88,07 € |
| 250 | 0,83292 € | 208,23 € |
| 500 | 0,79848 € | 399,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70687 € | 706,87 € |
| 2.000 | 0,67767 € | 1.355,34 € |
| 3.000 | 0,66115 € | 1.983,45 € |
| 5.000 | 0,64094 € | 3.204,70 € |
| 7.000 | 0,62797 € | 4.395,79 € |
| 10.000 | 0,61451 € | 6.145,10 € |
| 12.000 | 0,60774 € | 7.292,88 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |



