ASTMTXK-32.768KHZ-NG-T10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SiTime
In Stock: 36.658
Unit Price: 1,86000 €
Datasheet
ASTMTXK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASTMTXK
Abracon Tiny But Mighty

ASTMTXK-32.768KHZ-NG-T10

DigiKey Part Number
ASTMTXK-32.768KHZ-NG-T10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASTMTXK-32.768KHZ-NG-T10
Description
MEMS OSC XO 32.7680KHZ LVCMOS
Customer Reference
Detailed Description
32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
ASTMTXK-32.768KHZ-NG-T10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.5V ~ 3.63V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
0.99µA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types