



ASTMHTE-48.000MHZ-AJ-E-T3 | |
|---|---|
DigiKey Part Number | ASTMHTE-48.000MHZ-AJ-E-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASTMHTE-48.000MHZ-AJ-E-T3 |
Description | MEMS OSC XO 48.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTMHTE-48.000MHZ-AJ-E-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |

