XO (Standard) CMOS 10 MHz ~ 160 MHz Programmable Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) CMOS 10 MHz ~ 160 MHz Programmable Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Abracon: Who We Are Today

ASSVP1-R-D16

DigiKey Part Number
ASSVP1-R-D16-ND
Manufacturer
Manufacturer Product Number
ASSVP1-R-D16
Description
XTAL OSC PROG XO CMOS DS 2.5V
Customer Reference
Detailed Description
XO (Standard) CMOS 10 MHz ~ 160 MHz Programmable Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASSVP1-R-D16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Manufacturer
Abracon LLC
Frequency Stability (Total)
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Spread Spectrum Bandwidth
-4.00%, Down Spread
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Crystal
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Supplier Device Package
4-SMD (7x5)
Available Frequency Range
10 MHz ~ 160 MHz
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.055" (1.40mm)
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 138
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,33000 €4,33 €
103,76500 €37,65 €
253,56080 €89,02 €
503,41380 €170,69 €
1003,27260 €327,26 €
2503,09528 €773,82 €
5002,96760 €1.483,80 €
1.0002,84533 €2.845,33 €
3.0002,66209 €7.986,27 €
Manufacturers Standard Package
Unit Price without VAT:4,33000 €
Unit Price with VAT:5,15270 €