


ASSVP1-D12 | |
|---|---|
DigiKey Part Number | ASSVP1-D12-ND |
Manufacturer | |
Manufacturer Product Number | ASSVP1-D12 |
Description | XTAL OSC PROG XO CMOS DS 2.5V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 10 MHz ~ 160 MHz Programmable Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASSVP1-D12 Models |
Category | Voltage - Supply 2.5V |
Manufacturer Abracon LLC | Frequency Stability (Total) ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Spread Spectrum Bandwidth -3.00%, Down Spread |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Supplier Device Package 4-SMD (7x5) |
Available Frequency Range 10 MHz ~ 160 MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.055" (1.40mm) |
Output CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,76500 € | 37,65 € |
| 25 | 3,56080 € | 89,02 € |
| 50 | 3,41380 € | 170,69 € |
| 100 | 3,27260 € | 327,26 € |
| 250 | 3,09528 € | 773,82 € |
| 500 | 2,96760 € | 1.483,80 € |
| 1.000 | 2,84533 € | 2.845,33 € |
| 3.000 | 2,66209 € | 7.986,27 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

