


ASSVP-R-D06 | |
|---|---|
DigiKey Part Number | ASSVP-R-D06-ND |
Manufacturer | |
Manufacturer Product Number | ASSVP-R-D06 |
Description | XTAL OSC PROG XO CMOS DS 3.3V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 10 MHz ~ 160 MHz Programmable Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASSVP-R-D06 Models |
Category | Voltage - Supply 3.3V |
Manufacturer Abracon LLC | Frequency Stability (Total) ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Spread Spectrum Bandwidth -1.50%, Down Spread |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Supplier Device Package 4-SMD (7x5) |
Available Frequency Range 10 MHz ~ 160 MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.055" (1.40mm) |
Output CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,94800 € | 39,48 € |
| 25 | 3,73280 € | 93,32 € |
| 50 | 3,57860 € | 178,93 € |
| 100 | 3,43080 € | 343,08 € |
| 250 | 3,24480 € | 811,20 € |
| 500 | 3,11098 € | 1.555,49 € |
| 1.000 | 2,98282 € | 2.982,82 € |
| 3.000 | 2,79071 € | 8.372,13 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

