


ASSFLP-R-C04 | |
|---|---|
DigiKey Part Number | ASSFLP-R-C04-ND |
Manufacturer | |
Manufacturer Product Number | ASSFLP-R-C04 |
Description | XTAL OSC PROG XO CMOS CS 3.3V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 8 MHz ~ 160 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASSFLP-R-C04 Models |
Category | Voltage - Supply 3.3V |
Manufacturer Abracon LLC | Frequency Stability (Total) ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Spread Spectrum Bandwidth ±0.50%, Center Spread |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Supplier Device Package 4-SMD (5x3.2) |
Available Frequency Range 8 MHz ~ 160 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 4,04500 € | 40,45 € |
| 25 | 3,82560 € | 95,64 € |
| 50 | 3,66780 € | 183,39 € |
| 100 | 3,51610 € | 351,61 € |
| 250 | 3,32552 € | 831,38 € |
| 500 | 3,18838 € | 1.594,19 € |
| 1.000 | 3,05704 € | 3.057,04 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |

