


ASSFLP-D04 | |
|---|---|
DigiKey Part Number | ASSFLP-D04-ND |
Manufacturer | |
Manufacturer Product Number | ASSFLP-D04 |
Description | XTAL OSC PROG XO CMOS DS 3.3V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 8 MHz ~ 160 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASSFLP-D04 Models |
Category | Voltage - Supply 3.3V |
Manufacturer Abracon LLC | Frequency Stability (Total) ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Spread Spectrum Bandwidth -1.00%, Down Spread |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Supplier Device Package 4-SMD (5x3.2) |
Available Frequency Range 8 MHz ~ 160 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 4,01300 € | 40,13 € |
| 25 | 3,79520 € | 94,88 € |
| 50 | 3,63860 € | 181,93 € |
| 100 | 3,48820 € | 348,82 € |
| 250 | 3,29912 € | 824,78 € |
| 500 | 3,16308 € | 1.581,54 € |
| 1.000 | 3,03277 € | 3.032,77 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

