418 MHz SAW Resonator 23 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
418 MHz SAW Resonator 23 Ohms -40°C ~ 85°C Surface Mount
Abracon: Who We Are Today

ASR418S2-T

DigiKey Part Number
535-10869-2-ND - Tape & Reel (TR)
535-10869-1-ND - Cut Tape (CT)
535-10869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASR418S2-T
Description
SAW RES 418.0000MHZ SMD
Customer Reference
Detailed Description
418 MHz SAW Resonator 23 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ASR418S2-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Tolerance
±75kHz
Manufacturer
Abracon LLC
Impedance
23 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
4-SMD, No Lead
Type
SAW
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Frequency
418 MHz
Height
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,86000 €2,86 €
102,47800 €24,78 €
252,34360 €58,59 €
502,24660 €112,33 €
1002,15380 €215,38 €
2502,03692 €509,23 €
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,40340 €