
ASR318S2-T | |
|---|---|
DigiKey Part Number | 535-ASR318S2-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASR318S2-T |
Description | SAW RESONATOR 5035 4-SMD 318MHZ |
Customer Reference | |
Detailed Description | 318 MHz SAW Resonator -40°C ~ 85°C Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | SAW | |
Frequency | 318 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±75kHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height | 0.059" (1.50mm) |

