



ASPIAIG-S8050-331M-T | |
|---|---|
DigiKey Part Number | 535-13661-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S8050-331M-T |
Description | FIXED IND 330UH 650MA 1.044 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 650 mA 1.044Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S8050-331M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.044Ohm |
Series | Frequency - Self Resonant 2.3MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 900mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,27074 € | 243,67 € |
| Unit Price without VAT: | 0,27074 € |
|---|---|
| Unit Price with VAT: | 0,32218 € |

