



ASPIAIG-S6055-331M-T | |
|---|---|
DigiKey Part Number | 535-13629-2-ND - Tape & Reel (TR) 535-13629-1-ND - Cut Tape (CT) 535-13629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S6055-331M-T |
Description | FIXED IND 330UH 600MA 1.603 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 600 mA 1.603Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S6055-331M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.603Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,27040 € | 6,76 € |
| 50 | 0,25500 € | 12,75 € |
| 100 | 0,24030 € | 24,03 € |
| 250 | 0,22232 € | 55,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,20139 € | 161,11 € |
| 1.600 | 0,18989 € | 303,82 € |
| 2.400 | 0,18348 € | 440,35 € |
| 4.000 | 0,17571 € | 702,84 € |
| 5.600 | 0,17077 € | 956,31 € |
| 8.000 | 0,16570 € | 1.325,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

