



ASPIAIG-Q8080-2R2M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q8080-2R2M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q8080-2R2M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-Q8080-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q8080-2R2M-T |
Description | FIXED IND 2.2UH 21.5A 4.3MOHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 21.5 A 4.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q8080-2R2M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.335" W (8.90mm x 8.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,71600 € | 17,16 € |
| 100 | 1,41140 € | 141,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,24244 € | 559,10 € |
| 900 | 1,17170 € | 1.054,53 € |
| 1.350 | 1,13226 € | 1.528,55 € |
| 2.250 | 1,08450 € | 2.440,12 € |
| 3.150 | 1,07963 € | 3.400,83 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

