



ASPIAIG-Q7050-3R3M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q7050-3R3M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q7050-3R3M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-Q7050-3R3M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q7050-3R3M-T |
Description | FIXED IND 3.3UH 13A 11.4MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 13 A 11.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q7050-3R3M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.315" W (8.40mm x 8.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,08400 € | 10,84 € |
| 100 | 0,89120 € | 89,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,74714 € | 597,71 € |
| 1.600 | 0,70459 € | 1.127,34 € |
| 2.400 | 0,68086 € | 1.634,06 € |
| 4.000 | 0,65214 € | 2.608,56 € |
| 5.600 | 0,64778 € | 3.627,57 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

