MFR Recommended



ASPIAIG-Q7030-R60M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q7030-R60M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q7030-R60M-T |
Description | FIXED IND 600NH 23A 3.2 MOHM SMD |
Customer Reference | |
Detailed Description | 600 nH Shielded Molded Inductor 23 A 3.2mOhm Max Nonstandard |
EDA/CAD Models | ASPIAIG-Q7030-R60M-T Models |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.2mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.307" L x 0.299" W (7.80mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPIAIG-F7030-R60M-T | Abracon LLC | 0 | 535-14215-2-ND | 0,71987 € | MFR Recommended |


