



ASPIAIG-Q1513-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q1513-100M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q1513-100M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-Q1513-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q1513-100M-T |
Description | FIXED IND 10UH 25A 7 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 25 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.689" L x 0.650" W (17.50mm x 16.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,63200 € | 36,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,98700 € | 298,70 € |
| 200 | 2,81680 € | 563,36 € |
| 300 | 2,72187 € | 816,56 € |
| 500 | 2,60688 € | 1.303,44 € |
| 700 | 2,53391 € | 1.773,74 € |
| 1.000 | 2,48314 € | 2.483,14 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

