



ASPIAIG-Q1510-4R7M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q1510-4R7M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q1510-4R7M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-Q1510-4R7M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q1510-4R7M-T |
Description | FIXED IND 4.7UH 30A 3.8MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 30 A 3.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q1510-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 39A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.689" L x 0.650" W (17.50mm x 16.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,48900 € | 34,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,77300 € | 415,95 € |
| 300 | 2,61507 € | 784,52 € |
| 450 | 2,52698 € | 1.137,14 € |
| 750 | 2,42035 € | 1.815,26 € |
| 1.050 | 2,37517 € | 2.493,93 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

