ASPIAIG-Q1510-100M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPIAIG-Q1510-100M-T
Abracon Automotive Solutions
Abracon High Power Density Transportation Inductors | Datasheet Preview

ASPIAIG-Q1510-4R7M-T

DigiKey Part Number
535-ASPIAIG-Q1510-4R7M-TTR-ND - Tape & Reel (TR)
535-ASPIAIG-Q1510-4R7M-TCT-ND - Cut Tape (CT)
535-ASPIAIG-Q1510-4R7M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-Q1510-4R7M-T
Description
FIXED IND 4.7UH 30A 3.8MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 30 A 3.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-Q1510-4R7M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
39A
Shielding
Shielded
DC Resistance (DCR)
3.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.689" L x 0.650" W (17.50mm x 16.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,24000 €4,24 €
103,48900 €34,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1502,77300 €415,95 €
3002,61507 €784,52 €
4502,52698 €1.137,14 €
7502,42035 €1.815,26 €
1.0502,37517 €2.493,93 €
Manufacturers Standard Package
Unit Price without VAT:4,24000 €
Unit Price with VAT:5,04560 €