Parametric Equivalent




ASPIAIG-Q1030-R56M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q1030-R56M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q1030-R56M-T |
Description | FIXED IND 560NH 32A 2.75 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 32 A 2.75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q1030-R56M-T Models |
Category | Current - Saturation (Isat) 39A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.75mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXLA1V1003-R56-R | Eaton - Electronics Division | 975 | 283-EXLA1V1003-R56-RCT-ND | 1,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46591 € | 1.465,91 € |
| Unit Price without VAT: | 1,46591 € |
|---|---|
| Unit Price with VAT: | 1,74443 € |


