ASPIAIG-Q1010-100M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPIAIG-Q1010-100M-T
Abracon Automotive Solutions
Abracon High Power Density Transportation Inductors | Datasheet Preview

ASPIAIG-Q1010-4R7M-T

DigiKey Part Number
535-ASPIAIG-Q1010-4R7M-TTR-ND - Tape & Reel (TR)
535-ASPIAIG-Q1010-4R7M-TCT-ND - Cut Tape (CT)
535-ASPIAIG-Q1010-4R7M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-Q1010-4R7M-T
Description
FIXED IND 4.7UH 24A 5.7MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 24 A 5.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-Q1010-4R7M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21.4A
Shielding
Shielded
DC Resistance (DCR)
5.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 €3,33 €
102,73700 €27,37 €
1002,25130 €225,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,12810 €638,43 €
6001,94927 €1.169,56 €
9001,88934 €1.700,41 €
Manufacturers Standard Package
Unit Price without VAT:3,33000 €
Unit Price with VAT:3,96270 €