470 nH Shielded Drum Core, Wirewound Inductor 11.3 A 3.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Drum Core, Wirewound Inductor 11.3 A 3.5mOhm Nonstandard
Abracon: Who We Are Today
Abracon Automotive Solutions

ASPIAIG-H8540-R47M-T

DigiKey Part Number
2266-ASPIAIG-H8540-R47M-T-ND
Manufacturer
Manufacturer Product Number
ASPIAIG-H8540-R47M-T
Description
FIXED IND 470NH 11.3A 3.5 MOHM
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 11.3 A 3.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-H8540-R47M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.5mOhm
Series
Frequency - Self Resonant
57MHz
Packaging
Bulk
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.346" L x 0.335" W (8.80mm x 8.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
32A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.