Direct
Similar




ASPIAIG-H6530-2R2M-T | |
|---|---|
DigiKey Part Number | 535-13637-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-H6530-2R2M-T |
Description | FIXED IND 2.2UH 8A 18 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8 A 18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-H6530-2R2M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.256" W (7.10mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 8.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPXV1D0630L2R2 | KEMET | 2.755 | 399-MPXV1D0630L2R2CT-ND | 0,87000 € | Direct |
| SDCHA1V6045-2R2-R | Eaton - Electronics Division | 0 | 283-SDCHA1V6045-2R2-RCT-ND | 0,17000 € | Similar |



