Parametric Equivalent

ASPIAIG-FLR4020-R56M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-FLR4020-R56M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-FLR4020-R56M-T |
Description | FIXED IND 560NH 12.6A 7.8 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 12.6 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.8mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXLA1V0402-R56-R | Eaton - Electronics Division | 2.526 | 283-EXLA1V0402-R56-RCT-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59369 € | 1.781,07 € |
| Unit Price without VAT: | 0,59369 € |
|---|---|
| Unit Price with VAT: | 0,70649 € |


