ASPIAG-F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPIAG-F Series
Abracon: Who We Are Today
Abracon Molded Inductors

ASPIAIG-FLR4020-2R2M-T

DigiKey Part Number
535-14218-2-ND - Tape & Reel (TR)
535-14218-1-ND - Cut Tape (CT)
535-14218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-FLR4020-2R2M-T
Description
FIXED IND 2.2UH 8A 23.5 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 8 A 23.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-FLR4020-2R2M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Shielded
DC Resistance (DCR)
23.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4020
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,83700 €8,37 €
1000,68790 €68,79 €
1.0000,59466 €594,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51566 €1.546,98 €
6.0000,48637 €2.918,22 €
9.0000,48583 €4.372,47 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €