



ASPIAIG-F7030-8R2M-T | |
|---|---|
DigiKey Part Number | 535-14214-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F7030-8R2M-T |
Description | FIXED IND 8.2UH 5.9A 48.73 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 5.9 A 48.73mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F7030-8R2M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 48.73mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7030 |
Current Rating (Amps) | Size / Dimension 0.307" L x 0.299" W (7.80mm x 7.60mm) |
Current - Saturation (Isat) 9A | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,71987 € | 1.079,81 € |
| Unit Price without VAT: | 0,71987 € |
|---|---|
| Unit Price with VAT: | 0,85665 € |

