



ASPIAIG-F7020-R68M-T | |
|---|---|
DigiKey Part Number | 535-14206-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F7020-R68M-T |
Description | FIXED IND 680NH 13A 9.2 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 13 A 9.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F7020-R68M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7020 |
Current Rating (Amps) | Size / Dimension 0.307" L x 0.299" W (7.80mm x 7.60mm) |
Current - Saturation (Isat) 23A | Height - Seated (Max) 0.081" (2.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62910 € | 1.258,20 € |
| Unit Price without VAT: | 0,62910 € |
|---|---|
| Unit Price with VAT: | 0,74863 € |

