
ASPIAIG-F6060-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-F6060-100M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-F6060-100M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-F6060-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F6060-100M-T |
Description | FIXED IND 10UH 6.8A 29.3 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 7 A 29.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6060 | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,93500 € | 9,35 € |
| 100 | 0,76850 € | 76,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,64393 € | 482,95 € |
| 1.500 | 0,61092 € | 916,38 € |
| 2.250 | 0,58950 € | 1.326,38 € |
| 3.750 | 0,56542 € | 2.120,33 € |
| 5.250 | 0,54959 € | 2.885,35 € |
| 7.500 | 0,54953 € | 4.121,47 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

