Parametric Equivalent

ASPIAIG-F6030-R68M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-F6030-R68M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F6030-R68M-T |
Description | FIXED IND 680NH 20A 5.17 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 20 A 5.17mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.17mOhm Max |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 21A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXLA1V0603-R68-R | Eaton - Electronics Division | 990 | 283-EXLA1V0603-R68-RCT-ND | 0,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50080 € | 500,80 € |
| Unit Price without VAT: | 0,50080 € |
|---|---|
| Unit Price with VAT: | 0,59595 € |


