



ASPIAIG-F6030-R56M-T | |
|---|---|
DigiKey Part Number | 535-14201-2-ND - Tape & Reel (TR) 535-14201-1-ND - Cut Tape (CT) 535-14201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F6030-R56M-T |
Description | FIXED IND 560NH 22A 3.31 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 22 A 3.31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F6030-R56M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6030 | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78000 € | 7,80 € |
| 100 | 0,64110 € | 64,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52738 € | 527,38 € |
| 2.000 | 0,49734 € | 994,68 € |
| 3.000 | 0,48059 € | 1.441,77 € |
| 5.000 | 0,46030 € | 2.301,50 € |
| 7.000 | 0,44742 € | 3.131,94 € |
| 10.000 | 0,43418 € | 4.341,80 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

