820 nH Shielded Molded Inductor 12 A 12.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 nH Shielded Molded Inductor 12 A 12.7mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

ASPIAIG-F5020-R82M-T

DigiKey Part Number
ASPIAIG-F5020-R82M-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPIAIG-F5020-R82M-T
Description
FIXED IND 820NH 12A 12.7 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 nH Shielded Molded Inductor 12 A 12.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-F5020-R82M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
12.7mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
5020
Current Rating (Amps)
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Current - Saturation (Isat)
13A
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,56731 €1.701,93 €
Manufacturers Standard Package
Unit Price without VAT:0,56731 €
Unit Price with VAT:0,67510 €