



ASPIAIG-F5020-R80M-T | |
|---|---|
DigiKey Part Number | 535-14185-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F5020-R80M-T |
Description | FIXED IND 800NH 13A 11.8 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 800 nH Shielded Molded Inductor 13 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F5020-R80M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 5020 |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current - Saturation (Isat) 13.5A | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56280 € | 1.688,40 € |
| Unit Price without VAT: | 0,56280 € |
|---|---|
| Unit Price with VAT: | 0,66973 € |

