



ASPIAIG-F5020-R68M-T | |
|---|---|
DigiKey Part Number | ASPIAIG-F5020-R68M-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F5020-R68M-T |
Description | FIXED IND 680NH 13.4A 10.2 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 13.4 A 10.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F5020-R68M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5020 | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49320 € | 1.479,60 € |
| Unit Price without VAT: | 0,49320 € |
|---|---|
| Unit Price with VAT: | 0,58691 € |

