
ASPIAIG-F4030-2R2M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-F4030-2R2M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-F4030-2R2M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-F4030-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F4030-2R2M-T |
Description | FIXED IND 2.2UH 6.1A 22.6 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 7.8 A 22.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4030 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,06300 € | 10,63 € |
| 100 | 0,80110 € | 80,11 € |
| 1.000 | 0,68088 € | 680,88 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

