



ASPIAIG-F4020-R72M-T | |
|---|---|
DigiKey Part Number | ASPIAIG-F4020-R72M-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F4020-R72M-T |
Description | FIXED IND 720NH 10.5A 11.6 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 720 nH Shielded Molded Inductor 10.5 A 11.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F4020-R72M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4020 |
Current Rating (Amps) | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current - Saturation (Isat) 10.6A | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,65867 € | 3.952,02 € |
| Unit Price without VAT: | 0,65867 € |
|---|---|
| Unit Price with VAT: | 0,78382 € |

