



ASPIAIG-F4020-R60M-T | |
|---|---|
DigiKey Part Number | 535-14180-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F4020-R60M-T |
Description | FIXED IND 600NH 11.7A 9.52 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600 nH Shielded Molded Inductor 11.7 A 9.52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F4020-R60M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.52mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4020 |
Current Rating (Amps) | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current - Saturation (Isat) 12.3A | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,81149 € | 4.868,94 € |
| Unit Price without VAT: | 0,81149 € |
|---|---|
| Unit Price with VAT: | 0,96567 € |

