100 nH Shielded Molded Inductor 18 A 2.42mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 nH Shielded Molded Inductor 18 A 2.42mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

ASPIAIG-F4020-R10M-T

DigiKey Part Number
535-ASPIAIG-F4020-R10M-TTR-ND - Tape & Reel (TR)
535-ASPIAIG-F4020-R10M-TCT-ND - Cut Tape (CT)
535-ASPIAIG-F4020-R10M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-F4020-R10M-T
Description
FIXED IND 100NH 18A 2.42 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 nH Shielded Molded Inductor 18 A 2.42mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-F4020-R10M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
33A
Shielding
Shielded
DC Resistance (DCR)
2.42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4020
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.867
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
101,07200 €10,72 €
1000,88190 €88,19 €
1.0000,75053 €750,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,66113 €1.983,39 €
6.0000,62360 €3.741,60 €
9.0000,61318 €5.518,62 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €