



ASPIAIG-F1265-R68M-T | |
|---|---|
DigiKey Part Number | ASPIAIG-F1265-R68M-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F1265-R68M-T |
Description | FIXED IND 680NH 35A 1.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 35 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F1265-R68M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1265 | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15507 € | 1.155,07 € |
| Unit Price without VAT: | 1,15507 € |
|---|---|
| Unit Price with VAT: | 1,37453 € |

