



ASPIAIG-F1265-R47M-T | |
|---|---|
DigiKey Part Number | ASPIAIG-F1265-R47M-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F1265-R47M-T |
Description | FIXED IND 470NH 41A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 41 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F1265-R47M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1265 |
Current Rating (Amps) | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current - Saturation (Isat) 63A | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31668 € | 1.316,68 € |
| Unit Price without VAT: | 1,31668 € |
|---|---|
| Unit Price with VAT: | 1,56685 € |

