



ASPIAIG-F1265-R22M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-F1265-R22M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-F1265-R22M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-F1265-R22M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F1265-R22M-T |
Description | FIXED IND 220NH 53A 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 53 A 0.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F1265-R22M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 112A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1265 | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,77500 € | 17,75 € |
| 100 | 1,45990 € | 145,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27378 € | 636,89 € |
| 1.000 | 1,20127 € | 1.201,27 € |
| 1.500 | 1,16083 € | 1.741,25 € |
| 2.500 | 1,11189 € | 2.779,72 € |
| 3.500 | 1,08081 € | 3.782,84 € |
| 5.000 | 1,07360 € | 5.368,00 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

