



ASPIAIG-F1040-R88M-T | |
|---|---|
DigiKey Part Number | 535-14309-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F1040-R88M-T |
Description | FIXED IND 880NH 20A 2.9 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 880 nH Shielded Molded Inductor 20 A 2.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F1040-R88M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.9mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1040 |
Current Rating (Amps) | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current - Saturation (Isat) 38A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53008 € | 530,08 € |
| Unit Price without VAT: | 0,53008 € |
|---|---|
| Unit Price with VAT: | 0,63080 € |

