



ASPIAIG-F1040-R75M-T | |
|---|---|
DigiKey Part Number | 535-14308-2-ND - Tape & Reel (TR) 535-14308-1-ND - Cut Tape (CT) 535-14308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F1040-R75M-T |
Description | FIXED IND 750NH 22A 2.7 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 nH Shielded Molded Inductor 22 A 2.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F1040-R75M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 39A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,86700 € | 8,67 € |
| 100 | 0,71280 € | 71,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62182 € | 310,91 € |
| 1.000 | 0,58636 € | 586,36 € |
| 1.500 | 0,56658 € | 849,87 € |
| 2.500 | 0,54263 € | 1.356,57 € |
| 3.500 | 0,52743 € | 1.846,00 € |
| 5.000 | 0,51179 € | 2.558,95 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

