



ASPIAIG-F1040-R75M-T | |
|---|---|
DigiKey Part Number | 535-14308-2-ND - Tape & Reel (TR) 535-14308-1-ND - Cut Tape (CT) 535-14308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F1040-R75M-T |
Description | FIXED IND 750NH 22A 2.7 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 nH Shielded Molded Inductor 22 A 2.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F1040-R75M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.7mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1040 |
Current Rating (Amps) | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current - Saturation (Isat) 39A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,86300 € | 8,63 € |
| 100 | 0,70960 € | 70,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61902 € | 309,51 € |
| 1.000 | 0,58372 € | 583,72 € |
| 1.500 | 0,56403 € | 846,05 € |
| 2.500 | 0,54019 € | 1.350,47 € |
| 3.500 | 0,52506 € | 1.837,71 € |
| 5.000 | 0,50949 € | 2.547,45 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

